Part Details for TMOV20RP140EL2B7 by Littelfuse Inc
Overview of TMOV20RP140EL2B7 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for TMOV20RP140EL2B7
TMOV20RP140EL2B7 CAD Models
TMOV20RP140EL2B7 Part Data Attributes
|
TMOV20RP140EL2B7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP140EL2B7
Littelfuse Inc
Varistor, 110J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 110 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN |
Alternate Parts for TMOV20RP140EL2B7
This table gives cross-reference parts and alternative options found for TMOV20RP140EL2B7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV20RP140EL2B7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV20RP140E | Varistor, 110J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | TMOV20RP140EL2B7 vs TMOV20RP140E |