-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 250J, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8193
|
Newark | Metal Oxide Varistor, 300V 775V Rad, Voltage Rating Vac:300V, Voltage Rating Vdc:385V, Product Range:Tmov Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka, Capacitance, Cd:800Pf Rohs Compliant: Yes |Littelfuse TMOV20RP300E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1167 |
|
$1.0300 / $1.4100 | Buy Now |
DISTI #
39X0222
|
Newark | Varistor, Mov, Tmov Series, 385 V, 10 Ka, Disc 20Mm, Metal Oxide Varistor (Mov), 775 V Rohs Compliant: Yes |Littelfuse TMOV20RP300E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6780 | Buy Now |
DISTI #
F4044-ND
|
DigiKey | VARISTOR 470V 10KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8332 In Stock |
|
$1.0151 / $2.3000 | Buy Now |
DISTI #
576-TMOV20RP300E
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 250 |
|
$1.1100 / $2.2400 | Buy Now |
DISTI #
72244752
|
RS | Varistor, Radial, LA Series, Through Hole, 20MM, 470V, 6.5KA | Littelfuse TMOV20RP300E RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 / $2.4800 | RFQ |
|
Future Electronics | TMOV® Series 517 VDC 300 V RMS 775 V Clamp 10000 A 800 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Container: Box | 1200Box |
|
$0.9050 / $1.0100 | Buy Now |
|
Future Electronics | TMOV® Series 517 VDC 300 V RMS 775 V Clamp 10000 A 800 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 Container: Box | 0Box |
|
$0.9400 / $1.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $2.5000 | Buy Now |
|
Bristol Electronics | 3057 |
|
RFQ | ||
|
Quest Components | VARISTOR, 250J, THROUGH HOLE MOUNT | 72 |
|
$0.9000 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMOV20RP300E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP300E
Littelfuse Inc
Varistor, 250J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 250 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 385 V |
This table gives cross-reference parts and alternative options found for TMOV20RP300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV20RP300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV20RP300M | Varistor, 250J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | TMOV20RP300E vs TMOV20RP300M |
TMOV20R300EL2T7 | RESISTOR, VOLTAGE DEPENDENT, 517V, 250J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20RP300E vs TMOV20R300EL2T7 |