Part Details for TMOV20RP300EL3T7 by Littelfuse Inc
Overview of TMOV20RP300EL3T7 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV20RP300EL3T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6684
|
Newark | Thermally Protected Varistor 20Mm Rohs/ Tr |Littelfuse TMOV20RP300EL3T7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.3300 | Buy Now |
DISTI #
TMOV20RP300EL3T7-ND
|
DigiKey | VARISTOR 470V 10KA DISC 20MM Min Qty: 1200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1962 | Buy Now |
DISTI #
576-TMOV20RP300EL3T7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM ROHS RoHS: Compliant | 0 |
|
$1.1700 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Ozdisan Elektronik | VARISTOR DISC 20MM 470V 10KA 300VAC 385VDC THT | 0 |
|
$2.0859 / $2.2945 | RFQ |
Part Details for TMOV20RP300EL3T7
TMOV20RP300EL3T7 CAD Models
TMOV20RP300EL3T7 Part Data Attributes
|
TMOV20RP300EL3T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP300EL3T7
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Manufacturer Series | TMOV | |
Resistor Type | VARISTOR |