-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 300J, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8205
|
Newark | Metal Oxide Varistor, 385V, 1.025Kv, Radial, Voltage Rating Vac:385V, Voltage Rating Vdc:505V, Product Range:Tmov Series, Clamping Voltage Vc Max:1.025Kv, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20µs:10Ka Rohs Compliant: Yes |Littelfuse TMOV20RP385E RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.2200 | Buy Now |
DISTI #
F4048-ND
|
DigiKey | VARISTOR 620V 10KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9972 / $3.0000 | Buy Now |
DISTI #
576-TMOV20RP385E
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 1894 |
|
$1.1400 / $3.0600 | Buy Now |
DISTI #
70184519
|
RS | TMOV Series Metal Oxide Varistor 700pF, Clamping 1025V, Varistor 682V | Littelfuse TMOV20RP385E RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | TMOV® Series 505 VDC 385 V RMS 1025 V Clamp 6500 A 700 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.9800 / $1.0900 | Buy Now |
|
Future Electronics | TMOV® Series 505 VDC 385 V RMS 1025 V Clamp 6500 A 700 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.9800 / $1.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $2.5800 | Buy Now |
DISTI #
19033853
|
Verical | Var MOV 385VAC/505VDC 10000A 682V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 7 |
|
$0.9011 / $1.5335 | Buy Now |
DISTI #
TMOV20RP385E
|
TTI | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.0300 / $1.0800 | Buy Now |
DISTI #
TMOV20RP385E
|
TME | Varistor: metal-oxide, THT, 385VAC, 505VDC, 620V, 10kA, TMOV, 300J Min Qty: 1 | 0 |
|
$1.0200 / $1.9100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMOV20RP385E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP385E
Littelfuse Inc
Varistor, 300J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 300 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 28 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |
This table gives cross-reference parts and alternative options found for TMOV20RP385E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV20RP385E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV20R385ML1B1 | Varistor, 682V, 300J, Through Hole Mount, RADIAL LEADED-3 | Littelfuse Inc | TMOV20RP385E vs TMOV20R385ML1B1 |
TMOV20R385ML1T7 | Varistor, 682V, 300J, Through Hole Mount, RADIAL LEADED-3 | Littelfuse Inc | TMOV20RP385E vs TMOV20R385ML1T7 |
TMOV20RP385M | Varistor, 300J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | TMOV20RP385E vs TMOV20RP385M |
TMOV20R385E | RESISTOR, VOLTAGE DEPENDENT, 682V, 300J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20RP385E vs TMOV20R385E |
TMOV20R385M | RESISTOR, VOLTAGE DEPENDENT, 682V, 300J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20RP385E vs TMOV20R385M |
TMOV20R385EL1B1 | Varistor, 682V, 300J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TMOV20RP385E vs TMOV20R385EL1B1 |
TMOV20R385EL2T7 | RESISTOR, VOLTAGE DEPENDENT, 682V, 300J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20RP385E vs TMOV20R385EL2T7 |
TMOV20R385ML2T7 | RESISTOR, VOLTAGE DEPENDENT, 682V, 300J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20RP385E vs TMOV20R385ML2T7 |