Part Details for TMP-S01X-B1 by Taiko-Denki Co Ltd
Overview of TMP-S01X-B1 by Taiko-Denki Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP-S01X-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1367 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for TMP-S01X-B1
TMP-S01X-B1 CAD Models
TMP-S01X-B1 Part Data Attributes
|
TMP-S01X-B1
Taiko-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TMP-S01X-B1
Taiko-Denki Co Ltd
RF Connector, 1 Contact(s), Female, Board Mount, Solder Kinked Leads Terminal, Jack,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIKO-DENKI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | BULK PACKAGING | |
Body Depth | 0.327 inch | |
Body Diameter | 0.165 inch | |
Body/Shell Style | JACK | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Resistance | 35 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 250VAC V | |
Insulation Resistance | 50000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | 25 DEGREE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shell Finish | SILVER | |
Shell Material | P-CUSN | |
Termination Type | SOLDER KINKED LEADS | |
Total Number of Contacts | 1 |