Part Details for TMP06ARTZ-REEL7 by Analog Devices Inc
Overview of TMP06ARTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP06ARTZ-500RL7 | Analog Devices | PWM OUT TEMP SENSOR I.C. | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Part Details for TMP06ARTZ-REEL7
TMP06ARTZ-REEL7 CAD Models
TMP06ARTZ-REEL7 Part Data Attributes
|
TMP06ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP06ARTZ-REEL7
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TMP06ARTZ-REEL7
This table gives cross-reference parts and alternative options found for TMP06ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP06ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7301ARM | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 4Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187AA, MSOP-8 | Analog Devices Inc | TMP06ARTZ-REEL7 vs ADT7301ARM |
LM75BD,112 | LM75B - Digital temperature sensor and thermal watchdog SOIC 8-Pin | NXP Semiconductors | TMP06ARTZ-REEL7 vs LM75BD,112 |
LM75BIMMX-3+ | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount, ROHS COMPLIANT, USOP, 8 PIN | Maxim Integrated Products | TMP06ARTZ-REEL7 vs LM75BIMMX-3+ |
AD7817ARU | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | TMP06ARTZ-REEL7 vs AD7817ARU |
ADT7301BRTZ-500RL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 0.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, LEAD FREE, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | TMP06ARTZ-REEL7 vs ADT7301BRTZ-500RL7 |
LM76CHMX-5/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SO-8 | National Semiconductor Corporation | TMP06ARTZ-REEL7 vs LM76CHMX-5/NOPB |
LM75AIMMX/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, 0.118 INCH, PLASTIC, MSOP | National Semiconductor Corporation | TMP06ARTZ-REEL7 vs LM75AIMMX/NOPB |
LM75BIMMX-5+ | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount, ROHS COMPLIANT, USOP, 8 PIN | Maxim Integrated Products | TMP06ARTZ-REEL7 vs LM75BIMMX-5+ |
AD7817BRU-REEL7 | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | TMP06ARTZ-REEL7 vs AD7817BRU-REEL7 |
TCN75-5.0MUATR | DIGITAL TEMP SENSOR-SERIAL, MSOP-8 | Microchip Technology Inc | TMP06ARTZ-REEL7 vs TCN75-5.0MUATR |