Datasheets
TMP100NA/250G4 by:

2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23

Part Details for TMP100NA/250G4 by Texas Instruments

Overview of TMP100NA/250G4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMP100NA/250G4

Part # Distributor Description Stock Price Buy
Quest Components DIGITAL TEMP SENSOR-SERIAL, 12BIT(S), 3CEL, RECTANGULAR, SURFACE MOUNT 1
  • 1 $2.2500
$2.2500 Buy Now
Perfect Parts Corporation   2919
RFQ

Part Details for TMP100NA/250G4

TMP100NA/250G4 CAD Models

TMP100NA/250G4 Part Data Attributes

TMP100NA/250G4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TMP100NA/250G4 Texas Instruments 2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description TSOP6,.11,37
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Accuracy-Max (Cel) 2 Cel
Additional Feature SEATED HG-MAX
Body Breadth 1.6 mm
Body Height 1.45 mm
Body Length or Diameter 2.9 mm
Housing PLASTIC
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Bits 12
Number of Terminals 6
Operating Current-Max 0.075 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Interface Type I2C INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Surface Mount YES
Terminal Finish NICKEL PALLADIUM GOLD
Termination Type SOLDER

Alternate Parts for TMP100NA/250G4

This table gives cross-reference parts and alternative options found for TMP100NA/250G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP100NA/250G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMP100NA/3K 2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125 Texas Instruments TMP100NA/250G4 vs TMP100NA/3K
Part Number Description Manufacturer Compare
ADT75ARZ ±1°C Accurate, 12-Bit Digital Temperature Sensor Analog Devices Inc TMP100NA/250G4 vs ADT75ARZ
TMP101NAQDBVRQ1 Automotive grade, ±2°C digital temperature sensor with I2C/SMBus interface and alert 6-SOT-23 -40 to 125 Texas Instruments TMP100NA/250G4 vs TMP101NAQDBVRQ1
ADT75ARM Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 Analog Devices Inc TMP100NA/250G4 vs ADT75ARM
ADT75ARZ-REEL ±1°C Accurate, 12-Bit Digital Temperature Sensor Analog Devices Inc TMP100NA/250G4 vs ADT75ARZ-REEL
TMP100NA/3K 2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125 Texas Instruments TMP100NA/250G4 vs TMP100NA/3K
ADT75ARM-REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 Analog Devices Inc TMP100NA/250G4 vs ADT75ARM-REEL7
ADT75ARMZ-REEL ±1°C Accurate, 12-Bit Digital Temperature Sensor Analog Devices Inc TMP100NA/250G4 vs ADT75ARMZ-REEL

TMP100NA/250G4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP100NA/250G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP100NA/250G4 by Texas Instruments

  • Please alert me when TMP100NA/250G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMP100NA/250G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP100NA/250G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMP100NA/250G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP100NA/250G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP100NA/250G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: