-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28341-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47072 In Stock |
|
$0.5663 / $1.2900 | Buy Now |
DISTI #
595-TMP103BYFFR
|
Mouser Electronics | Board Mount Temperature Sensors Digital Temperature Sensor RoHS: Compliant | 68596 |
|
$0.5520 / $1.2100 | Buy Now |
|
Bristol Electronics | 2008 |
|
RFQ | ||
|
Quest Components | 4 |
|
$0.9520 / $1.1900 | Buy Now | |
|
Quest Components | 215 |
|
$0.7140 / $1.4280 | Buy Now | |
DISTI #
TMP103BYFFR
|
TME | IC: temperature sensor, -40÷125°C, DSBGA4, SMD, Accur: ±1°C, 8bit Min Qty: 1 | 0 |
|
$0.6600 / $1.5200 | RFQ |
|
Ameya Holding Limited | IC TEMP SENSOR DGTL SMBUS 4DSBGA | 7549 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SENSOR DIGITAL -40C-125C 4DSBGA | 556 |
|
$0.4240 / $0.6990 | Buy Now |
|
Chips Pulse Industry Limited | DSBGA-4 Temperature Sensors RoHS Purchase Online, Ship Immediately | 667 |
|
$0.3894 / $0.5332 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP103BYFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP103BYFFR
Texas Instruments
±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 0.76 mm | |
Body Height | 0.325 mm | |
Body Length or Diameter | 0.76 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 4 | |
Operating Current-Max | 0.003 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Max | 0.4 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP103BYFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP103BYFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP103GYFFT | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103BYFFR vs TMP103GYFFT |
TMP103GYFFR | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103BYFFR vs TMP103GYFFR |
TMP103EYFFR | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103BYFFR vs TMP103EYFFR |
TMP103DYFFT | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103BYFFR vs TMP103DYFFT |
TMP103CYFFT | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103BYFFR vs TMP103CYFFT |
TMP103HYFFT | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103BYFFR vs TMP103HYFFT |
TMP103FYFFT | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103BYFFR vs TMP103FYFFT |
TMP103BYFFT | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103BYFFR vs TMP103BYFFT |
TMP103EYFFT | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103BYFFR vs TMP103EYFFT |
TMP103CYFFR | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103BYFFR vs TMP103CYFFR |