-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1°C I<sup>2</sup>C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51833-1-ND
|
DigiKey | DIGITAL TEMP SENSOR W/ 2-WIRE IN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5309 In Stock |
|
$0.2443 / $0.7600 | Buy Now |
DISTI #
595-TMP1075DR
|
Mouser Electronics | Board Mount Temperature Sensors 1°C I²C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-SOIC -55 to 125 RoHS: Compliant | 2120 |
|
$0.2230 / $0.7000 | Buy Now |
DISTI #
TMP1075DR
|
TME | IC: temperature sensor, -55÷125°C, SOIC8, SMD, Accur: ±0.25°C Min Qty: 1 | 0 |
|
$0.3350 / $0.7600 | RFQ |
|
Ameya Holding Limited | 232613 |
|
RFQ | ||
|
LCSC | SOIC-8 Temperature Sensors ROHS | 24 |
|
$0.2164 / $0.3819 | Buy Now |
|
Win Source Electronics | DIGITAL TEMP SENSOR W/ 2-WIRE IN / Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC | 129290 |
|
$0.1940 / $0.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP1075DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP1075DR
Texas Instruments
1°C I<sup>2</sup>C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.91 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.004 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP1075DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP1075DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP1075D | High Accuracy Upgrade to Industry Standard LM75 / TMP75 I2C Temperature Sensor 8-SOIC -55 to 125 | Texas Instruments | TMP1075DR vs TMP1075D |