-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.2C digital temperature sensor, 64-bit non-volatile memory 6-WSON -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5618
|
Newark | Temperature Sensor, 0.3Deg C, Wson-6, Ic Output Type:Digital, Sensing Accuracy Range:± 0.3°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Wson, No. Of Pins:6Pins, Supply Voltage Min:1.9V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP116AIDRVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 502 |
|
$2.8100 / $3.6300 | Buy Now |
DISTI #
296-47858-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5623 In Stock |
|
$1.4790 / $3.0600 | Buy Now |
DISTI #
595-TMP116AIDRVR
|
Mouser Electronics | Board Mount Temperature Sensors 0.2C digital temperature sensor, 64-bit non-volatile memory 6-WSON -55 to 125 RoHS: Compliant | 14651 |
|
$1.5300 / $3.0600 | Buy Now |
DISTI #
J56:1989_11640129
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2329 | Europe - 9000 |
|
$1.4260 / $1.4770 | Buy Now |
DISTI #
V72:2272_18291033
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 579 |
|
$1.4670 / $3.0160 | Buy Now |
|
Bristol Electronics | 5800 |
|
RFQ | ||
DISTI #
TMP116AIDRVR
|
TME | IC: temperature sensor, -55÷125°C, WSON6, SMD, Accur: ±0.4°C, 16bit Min Qty: 1 | 0 |
|
$1.7900 / $3.5000 | RFQ |
|
Ameya Holding Limited | SENSOR DIGITAL -55C-125C 6WSON | 9732 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SENSOR DIGITAL -55C-125C 6WSON | 2117 |
|
$0.6993 / $1.2713 | Buy Now |
|
LCSC | 0.3 WSON-6-EP(2x2) Temperature Sensors ROHS | 2117 |
|
$0.7136 / $1.2972 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP116AIDRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP116AIDRVR
Texas Instruments
0.2C digital temperature sensor, 64-bit non-volatile memory 6-WSON -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.2 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.0045 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP116AIDRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP116AIDRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP116AIDRVT | 0.2C digital temperature sensor, 64-bit non-volatile memory 6-WSON -55 to 125 | Texas Instruments | TMP116AIDRVR vs TMP116AIDRVT |