Part Details for TMP124AIDR by Texas Instruments
Overview of TMP124AIDR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP124AIDR | Texas Instruments | Temperature Sensor with SPI Interface with Alert Function in SOIC 8-SOIC -55 to 125 |
Price & Stock for TMP124AIDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMP124AIDR-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1156 | Buy Now |
DISTI #
595-TMP124AIDR
|
Mouser Electronics | Board Mount Temperature Sensors 1.5C Accurate Prog Dig w/SPI Interface RoHS: Compliant | 2500 |
|
$1.3300 / $2.9900 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ |
Part Details for TMP124AIDR
TMP124AIDR CAD Models
TMP124AIDR Part Data Attributes
|
TMP124AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP124AIDR
Texas Instruments
Temperature Sensor with SPI Interface with Alert Function in SOIC 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.075 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | SPI INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
Alternate Parts for TMP124AIDR
This table gives cross-reference parts and alternative options found for TMP124AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP124AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP124AIDRG4 | 1.5°C Accurate Programmable Digital Temp Sensor with SPI Interface™ 8-SOIC -55 to 125 | Texas Instruments | TMP124AIDR vs TMP124AIDRG4 |