There are no models available for this part yet.
Overview of TMP124AIDRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Agriculture Technology
Renewable Energy
CAD Models for TMP124AIDRG4 by Texas Instruments
Part Data Attributes for TMP124AIDRG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
SOP8,.25
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (Cel)
|
1.5 Cel
|
Body Breadth
|
3.9 mm
|
Body Height
|
1.75 mm
|
Body Length or Diameter
|
4.9 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
12
|
Number of Terminals
|
8
|
Operating Current-Max
|
0.05 mA
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Interface Type
|
SPI INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Termination Type
|
SOLDER
|
Alternate Parts for TMP124AIDRG4
This table gives cross-reference parts and alternative options found for TMP124AIDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP124AIDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP124AIDR | Temperature Sensor with SPI Interface with Alert Function in SOIC 8-SOIC -55 to 125 | Texas Instruments | TMP124AIDRG4 vs TMP124AIDR |
Related Parts for TMP124AIDRG4
-
TMP93PW32FMicrocontrollers
-
TMP06BRT-500RL7Temperature Sensors
-
TLV5580IPWAnalog to Digital Converters
-
TLV2771QDBVRQ1Operational Amplifiers
-
TLV70220PDBVTLinear Regulator ICs
-
TMP320C50KGDL40CDigital Signal Processors
-
TLVH431CDBZRG4Voltage References
-
TMDS442PNPOther Consumer ICs
-
TLZ8V2B-GS08Zener Diodes