-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, digital temperature sensor with SMAART Wire™ / UART interface 4-PICOSTAR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP144YMTRCT-ND
|
DigiKey | IC POWER Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2020 / $0.6100 | Buy Now |
DISTI #
595-TMP144YMTR
|
Mouser Electronics | Board Mount Temperature Sensors Low-power, digital temperature sensor with SMAART Wire&trade, / UART interface 4-PICOSTAR -40 to 125 RoHS: Compliant | 9816 |
|
$0.2120 / $0.6900 | Buy Now |
DISTI #
TMP144YMTR
|
TME | IC: temperature sensor, -40÷125°C, PICOSTAR4, SMD, Interface: UART Min Qty: 1 | 0 |
|
$0.3000 / $0.6000 | RFQ |
|
Ameya Holding Limited | 13385 |
|
RFQ | ||
|
Win Source Electronics | IC POWER / Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-PICOSTAR (0.76x0.76) | 59828 |
|
$0.2080 / $0.3120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP144YMTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP144YMTR
Texas Instruments
Low-power, digital temperature sensor with SMAART Wire™ / UART interface 4-PICOSTAR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 0.76 mm | |
Body Height | 0.132 mm | |
Body Length or Diameter | 0.96 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 4 | |
Operating Current-Max | 0.003 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Output Voltage-Max | 2.64 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Terminal Finish | COPPER NICKEL PALLADIUM | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP144YMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP144YMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP144YMTT | Low-power, digital temperature sensor with SMAART Wire™ / UART interface 4-PICOSTAR -40 to 125 | Texas Instruments | TMP144YMTR vs TMP144YMTT |