-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Sensor with 27 I2C/SMBus Addresses in Industry Standard LM75 Form Factor & Pinout 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46362-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12203 In Stock |
|
$0.8427 / $2.1100 | Buy Now |
DISTI #
595-TMP175AIDGKR
|
Mouser Electronics | Board Mount Temperature Sensors Digital Temp Sensor w/ 2-Wire Interface RoHS: Compliant | 1491 |
|
$0.8420 / $2.1100 | Buy Now |
DISTI #
J56:1989_00130987
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2321 | Europe - 2500 |
|
$0.7741 / $0.8489 | Buy Now |
DISTI #
V72:2272_07402991
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2321 Container: Cut Strips | Americas - 2490 |
|
$0.7781 / $2.0636 | Buy Now |
DISTI #
TMP175AIDGKR
|
TME | IC: temperature sensor, -40÷125°C, VSSOP8, SMD, Accur: ±1°C, 12bit Min Qty: 1 | 0 |
|
$0.9800 / $2.1000 | RFQ |
|
Ameya Holding Limited | Digital Temperature Sensor with Two-Wire Interface | 32128 |
|
RFQ | |
|
Sense Electronic Company Limited | MSOP8 | 2500 |
|
RFQ | |
|
Win Source Electronics | SENSOR TEMPERATURE SMBUS 8VSSOP | 24300 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP175AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP175AIDGKR
Texas Instruments
Temperature Sensor with 27 I2C/SMBus Addresses in Industry Standard LM75 Form Factor & Pinout 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Additional Feature | HYSTERESIS 500 MV | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.085 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP175AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP175AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP175AIDGKRG4 | Digital Temperature Sensor with 2-Wire Interface 8-VSSOP -40 to 125 | Texas Instruments | TMP175AIDGKR vs TMP175AIDGKRG4 |