Part Details for TMP17FS by Analog Devices Inc
Overview of TMP17FS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMP17FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 107 |
|
RFQ | ||
|
Rochester Electronics | TMP17 - Current Output Temperature Transducer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15687 |
|
$3.7900 / $4.4600 | Buy Now |
Part Details for TMP17FS
TMP17FS CAD Models
TMP17FS Part Data Attributes
|
TMP17FS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP17FS
Analog Devices Inc
Low Cost, Current Output Temperature Transducer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Nom | 298.2 µA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for TMP17FS
This table gives cross-reference parts and alternative options found for TMP17FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP17FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP17FSZ-REEL | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, 2.50Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Analog Devices Inc | TMP17FS vs TMP17FSZ-REEL |
TMP17FSZ | Low Cost, Current Output Temperature Transducer | Analog Devices Inc | TMP17FS vs TMP17FSZ |
TMP17FSZ-RL | Low Cost, Current Output Temperature Transducer | Analog Devices Inc | TMP17FS vs TMP17FSZ-RL |