Part Details for TMP19A61C10XBG by Toshiba America Electronic Components
Overview of TMP19A61C10XBG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP19A61C10XBG
TMP19A61C10XBG CAD Models
TMP19A61C10XBG Part Data Attributes
|
TMP19A61C10XBG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP19A61C10XBG
Toshiba America Electronic Components
IC RISC PROCESSOR, PBGA289, 11 X 11 MM, 0.50 MM PITCH, PLASTIC, TFBGA-289, Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA289,20X20,20 | |
Pin Count | 289 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | SEATED HGT-NOM | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 13.5 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B289 | |
Length | 11 mm | |
Low Power Mode | YES | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA289,20X20,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
ROM (words) | 1048576 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.06 mm | |
Speed | 54 MHz | |
Supply Current-Max | 49 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TMP19A61C10XBG
This table gives cross-reference parts and alternative options found for TMP19A61C10XBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP19A61C10XBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9328MX21VK | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | TMP19A61C10XBG vs MC9328MX21VK |
MC9328MX21SCVK | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | TMP19A61C10XBG vs MC9328MX21SCVK |
MC9328MX21SVMR2 | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 17 X17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-289 | Freescale Semiconductor | TMP19A61C10XBG vs MC9328MX21SVMR2 |
MC9328MX21DVG | 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, MAPBGA-289 | Freescale Semiconductor | TMP19A61C10XBG vs MC9328MX21DVG |
MC9328MX21VK | DB I.MX21 PB-FR | Freescale Semiconductor | TMP19A61C10XBG vs MC9328MX21VK |
MC9328MX21CVM | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | TMP19A61C10XBG vs MC9328MX21CVM |
MCIMX287CVM4B | 32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289 | Freescale Semiconductor | TMP19A61C10XBG vs MCIMX287CVM4B |
MC9328MX21CVG | 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, MAPBGA-289 | Freescale Semiconductor | TMP19A61C10XBG vs MC9328MX21CVG |
MC9328MX21SVM | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | TMP19A61C10XBG vs MC9328MX21SVM |
MC9328MX21CVM | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | TMP19A61C10XBG vs MC9328MX21CVM |