Part Details for TMP320F28027PTA by Texas Instruments
Overview of TMP320F28027PTA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP320F28027PTA
TMP320F28027PTA CAD Models
TMP320F28027PTA Part Data Attributes
|
TMP320F28027PTA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP320F28027PTA
Texas Instruments
Piccolo Microcontroller 48-LQFP -40 to 85
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | TMS320 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP320F28027PTA
This table gives cross-reference parts and alternative options found for TMP320F28027PTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP320F28027PTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28027FPTQ | Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash, InstaSPIN-FOC 48-LQFP -40 to 125 | Texas Instruments | TMP320F28027PTA vs TMS320F28027FPTQ |
TMS320F28027PTQR | Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 125 | Texas Instruments | TMP320F28027PTA vs TMS320F28027PTQR |
TMS320F28027PTQ | Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 125 | Texas Instruments | TMP320F28027PTA vs TMS320F28027PTQ |
TMX320F28027PTA | 0-BIT, 60MHz, OTHER DSP, PQFP48, PLASTIC, LQFP-48 | Texas Instruments | TMP320F28027PTA vs TMX320F28027PTA |