-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Output Temperature Sensors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2608
|
Newark | Temperature Sensor, 3Deg C, Sot-23-5, Ic Output Type:Voltage, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:10°C, Sensing Temperature Max:125°C, Sensor Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices TMP35GRTZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5231 |
|
$0.9900 / $2.0200 | Buy Now |
DISTI #
505-TMP35GRTZ-REEL7CT-ND
|
DigiKey | SENSOR ANALOG 10C-125C SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4189 In Stock |
|
$0.8535 / $1.9400 | Buy Now |
DISTI #
584-TMP35GRTZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors 2.7-5.5V TEMPERATURE SENSOR RoHS: Compliant | 9113 |
|
$0.8770 / $1.9400 | Buy Now |
|
Analog Devices Inc | 13V TEMPERATURE SENSOR Min Qty: 3000 Package Multiple: 3000 | 12000 |
|
$0.8535 / $1.9400 | Buy Now |
|
Bristol Electronics | 1050 |
|
RFQ | ||
|
Rochester Electronics | TMP35 - Low Voltage Temperature Sensor RoHS: Compliant Status: Active Min Qty: 1 | 5472 |
|
$0.8057 / $0.9479 | Buy Now |
|
Ameya Holding Limited | Low Voltage Temperature Sensors | 12000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1774 |
|
RFQ | |
DISTI #
4030045RL
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 3DEG C, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 5231 |
|
$0.9852 / $1.3749 | Buy Now |
DISTI #
4030045
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 3DEG C, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5231 |
|
$0.9852 / $2.0366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP35GRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP35GRTZ-REEL7
Analog Devices Inc
Voltage Output Temperature Sensors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.5 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.05 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2 V | |
Output Voltage-Min | 0.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP35GRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP35GRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP35GRT-REEL7 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | TMP35GRTZ-REEL7 vs TMP35GRT-REEL7 |