-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Output Temperature Sensors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9195
|
Newark | Temperature Sensor, 125Deg C, Nsoic-8, Ic Output Type:Voltage, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices TMP36FSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3800 / $3.2100 | Buy Now |
DISTI #
TMP36FSZ-ND
|
DigiKey | SENSOR ANALOG -40C-125C 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5672 In Stock |
|
$1.3292 / $3.0900 | Buy Now |
DISTI #
584-TMP36FSZ
|
Mouser Electronics | Board Mount Temperature Sensors 3V TEMPERATURE SENSOR RoHS: Compliant | 813 |
|
$1.6100 / $3.0900 | Buy Now |
|
Analog Devices Inc | 3V TEMPERATURE SENSOR Min Qty: 1 Package Multiple: 98 | 104525 |
|
$0.9000 / $3.0900 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | ANALOG TEMP SENSOR-VOLTAGE, 3CEL, RECTANGULAR, SURFACE MOUNT | 23 |
|
$1.9938 / $2.4923 | Buy Now |
|
Quest Components | ANALOG TEMP SENSOR-VOLTAGE, 3CEL, RECTANGULAR, SURFACE MOUNT | 24 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | ANALOG TEMP SENSOR-VOLTAGE, 3CEL, RECTANGULAR, SURFACE MOUNT | 1539 |
|
$1.9530 / $3.9060 | Buy Now |
|
Rochester Electronics | TMP36 - 3V, Voltage Output Temperature Sensor RoHS: Compliant Status: Active Min Qty: 1 | 124 |
|
$1.6100 / $1.8900 | Buy Now |
DISTI #
TMP36FSZ
|
TME | IC: temperature sensor, -40÷125°C, SO8, SMD, Accur: ±2°C, 2.7÷5.5V Min Qty: 1 | 0 |
|
$1.3200 / $1.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP36FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP36FSZ
Analog Devices Inc
Voltage Output Temperature Sensors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.5 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.05 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2 V | |
Output Voltage-Min | 0.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP36FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP36FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP36FS-REEL | Voltage Output Temperature Sensors | Analog Devices Inc | TMP36FSZ vs TMP36FS-REEL |
TMP36FS | Voltage Output Temperature Sensors | Analog Devices Inc | TMP36FSZ vs TMP36FS |