-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-small, dual-channel (hot & cold trip), 0.5-µA, resistor-programmable temperature switch 6-SOT-5X3 -55 to 130
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53505-1-ND
|
DigiKey | THERMOSTAT PROG ACT LOW OPEN DRN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21896 In Stock |
|
$0.4949 / $1.4100 | Buy Now |
|
Chip1Cloud | THERMOSTAT PROG ACT LOW OPEN DRN / Thermostat Programmable Active Low Open Drain | 21229 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP390A3DRLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP390A3DRLT
Texas Instruments
Ultra-small, dual-channel (hot & cold trip), 0.5-µA, resistor-programmable temperature switch 6-SOT-5X3 -55 to 130
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-19 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 1.2 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 1.6 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP390A3DRLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP390A3DRLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP390A3DRLR | Ultra-small, dual-channel (hot & cold trip), 0.5-µA, resistor-programmable temperature switch 6-SOT-5X3 -55 to 130 | Texas Instruments | TMP390A3DRLT vs TMP390A3DRLR |