-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Address Remote and Local Temp Sensor with Auto Beta, N-Factor and Series-R Correction in SOT23 8-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5131
|
Newark | Digital Temp Sensor, +/-1Degc, Sot-23-8, Ic Output Type:Analogue, Sensing Accuracy Range:± 2.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Sot-23, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP441AIDCNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9800 / $2.4700 | Buy Now |
DISTI #
296-24282-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
806 In Stock |
|
$1.0893 / $2.2000 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(S), 1CEL, RECTANGULAR, SURFACE MOUNT | 200 |
|
$1.3980 / $2.7960 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(S), 1CEL, RECTANGULAR, SURFACE MOUNT (Also Known As: TMP441AIDCNTG4) | 200 |
|
$1.3980 / $2.7960 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(S), 1CEL, RECTANGULAR, SURFACE MOUNT | 21 |
|
$1.3980 / $1.7475 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(S), 1CEL, RECTANGULAR, SURFACE MOUNT (Also Known As: TMP441AIDCNTG4) | 21 |
|
$1.3980 / $1.7475 | Buy Now |
|
Win Source Electronics | SENSOR TEMPERATURE SMBUS SOT23-8 | 104060 |
|
$1.7900 / $2.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP441AIDCNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP441AIDCNT
Texas Instruments
Multi-Address Remote and Local Temp Sensor with Auto Beta, N-Factor and Series-R Correction in SOT23 8-SOT-23 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP8,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.175 mm | |
Body Length or Diameter | 2.9 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.045 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP441AIDCNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP441AIDCNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP442BDCNT | Dual Remote and Local Temp Sensor with Auto Beta, N-Factor and Series-R Correction in SOT-23 8-SOT-23 -40 to 125 | Texas Instruments | TMP441AIDCNT vs TMP442BDCNT |