Part Details for TMP70 by Jewell Instruments
Results Overview of TMP70 by Jewell Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP70 Information
TMP70 by Jewell Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TMP70
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4958-TMP70-ND
|
DigiKey | Single Input Type K, J, T Thermo Min Qty: 1 | 2 |
|
$136.0062 / $152.2700 | Buy Now |
Resources and Additional Insights for TMP70
Reference Designs related to TMP70
-
Universal Input to 3.3V: 12V: 36V: 200W Continuous PSU for Class-D Amplifier Reference Design
This power module generates all voltages to supply a class-D audio amplifier. The main output voltage is 36V and delivers 200W continuously and 840W peak. The first stage is a power-factor corrected Boost. A Flyback converter supplies 12V on primary side as well as 12V@300mA and 3.3V@200mA on secondary side. A hardware switch + remote input let the converter enter in stand-by mode: in this status the 36V output is disabled and 12V: 3.3V are
-
Universal Input to 3.3V: 12V: 30V: 200W Continuous PSU for Class-D Amplifier Reference Design
This power reference design generates all voltages to supply a class-D audio amplifier. The main output voltage is 30V and delivers 200W continuously and 750W peak. The first stage is a power-factor corrected Boost. A Flyback converter supplies 12V on primary side as well as 12V@300mA and 3.3V@200mA on secondary side. A hardware switch + remote input let the converter enter in stand-by mode: in this status the 30V output is disabled while 12V: 3.3V are