-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0243
|
Newark | Temperature Sensor, 12 Bit, 0.5C, 8-Soic, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP75AID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0700 / $1.5000 | Buy Now |
DISTI #
296-26836-5-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
22684 In Stock |
|
$0.5242 / $1.4000 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(S), 2CEL, RECTANGULAR, SURFACE MOUNT, SOIC-8 | 3 |
|
$1.1229 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(S), 2CEL, RECTANGULAR, SURFACE MOUNT, SOIC-8 | 12 |
|
$1.9000 / $3.0400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 75 | 3670 |
|
$0.8631 / $0.8897 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1050 |
|
RFQ | |
|
Chip1Cloud | SENSOR TEMPERATURE SMBUS 8SOIC | 95960 |
|
RFQ | |
DISTI #
3124266
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1203 / $1.6141 | Buy Now |
DISTI #
3124266
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0940 / $1.5094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP75AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP75AID
Texas Instruments
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Additional Feature | HYSTERESIS 500 MV | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.085 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP75AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP75AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP75AQDRQ1 | Automotive Temp Sensor with I2C/SMBus Interface in Industry Standard LM75 Form Factor & Pinout 8-SOIC -40 to 125 | Texas Instruments | TMP75AID vs TMP75AQDRQ1 |
TMP75AIDR | 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125 | Texas Instruments | TMP75AID vs TMP75AIDR |