Part Details for TMP816PWR by Texas Instruments
Results Overview of TMP816PWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP816PWR Information
TMP816PWR by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TMP816PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TMP816PWRCT-ND
|
DigiKey | IC MOTOR DRIVER 6V-16V 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5450 / $0.8300 | Buy Now |
|
DISTI #
595-TMP816PWR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Sgl-Ph Full-Wave Fan -Motor Pre-Driver RoHS: Compliant | 0 |
|
$0.5450 / $0.5950 | Order Now |
|
DISTI #
TMP816PWR
|
TME | IC: driver, motor controller, TSSOP20, Ch: 2, 6÷16VDC Min Qty: 1 | 0 |
|
$0.5280 / $0.7400 | RFQ |
|
|
Vyrian | Peripheral ICs | 3792 |
|
RFQ |
US Tariff Estimator: TMP816PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMP816PWR
TMP816PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP816PWR Part Data Attributes
|
|
TMP816PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP816PWR
Texas Instruments
18-V max sensored single-phase BLDC gate driver with adjustable current limit threshold 20-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop20,.25 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | 1-Phase Brushless Dc Motor Controller | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.05 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 14 Ma | |
| Supply Voltage-Max (Vsup) | 16 V | |
| Supply Voltage-Min (Vsup) | 6 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TMP816PWR
This table gives cross-reference parts and alternative options found for TMP816PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP816PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP815PWR | Texas Instruments | $0.4513 | 18-V max sensored single-phase BLDC gate driver 16-TSSOP -40 to 85 | TMP816PWR vs TMP815PWR |
TMP816PWR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TMP816PWR is 1.4W at a junction temperature of 150°C. However, it's recommended to keep the power dissipation below 1W to ensure reliable operation.
-
To configure the TMP816PWR for remote temperature sensing, connect the remote temperature sensor (DQ) to the TMP816PWR's DQ pin, and set the address pin (A0) to select the remote temperature sensing mode. Refer to the datasheet for specific pin connections and configuration details.
-
The TMP816PWR has an accuracy of ±1°C (max) over the operating temperature range of -20°C to 150°C. However, this accuracy can be affected by factors such as sensor calibration, noise, and thermal gradients.
-
No, the TMP816PWR is designed to operate with a 3.3V power supply. Using a 5V power supply may damage the device or affect its performance. Ensure that the power supply voltage is within the recommended range of 2.7V to 3.6V.
-
The TMP816PWR's digital output is a 12-bit binary code that represents the temperature measurement. The output can be interpreted by using a lookup table or by using the formula provided in the datasheet to convert the binary code to a temperature value in Celsius or Fahrenheit.