Part Details for TMP87C447UG by Toshiba America Electronic Components
Overview of TMP87C447UG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP87C447UG
TMP87C447UG CAD Models
TMP87C447UG Part Data Attributes
|
TMP87C447UG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP87C447UG
Toshiba America Electronic Components
IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, LQFP-44, Microcontroller
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 4.2 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 37 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.9 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP87C447UG
This table gives cross-reference parts and alternative options found for TMP87C447UG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP87C447UG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP87C447U | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44, Microcontroller | Toshiba America Electronic Components | TMP87C447UG vs TMP87C447U |