Part Details for TMP87CH48DF by Toshiba America Electronic Components
Overview of TMP87CH48DF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP87CH48DF
TMP87CH48DF CAD Models
TMP87CH48DF Part Data Attributes
|
TMP87CH48DF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP87CH48DF
Toshiba America Electronic Components
IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.7SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 4.2 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | TLCS-870 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of I/O Lines | 56 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.15 mm | |
Speed | 8 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP87CH48DF
This table gives cross-reference parts and alternative options found for TMP87CH48DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP87CH48DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP87PH48U | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64, Microcontroller | Toshiba America Electronic Components | TMP87CH48DF vs TMP87PH48U |
TMP87PH48DFG | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87CH48DF vs TMP87PH48DFG |
TMP87CH48UG | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64, Microcontroller | Toshiba America Electronic Components | TMP87CH48DF vs TMP87CH48UG |
TMP87CH48U | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64, Microcontroller | Toshiba America Electronic Components | TMP87CH48DF vs TMP87CH48U |