Part Details for TMP96CM40FG by Toshiba America Electronic Components
Overview of TMP96CM40FG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for TMP96CM40FG
TMP96CM40FG CAD Models
TMP96CM40FG Part Data Attributes
|
TMP96CM40FG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP96CM40FG
Toshiba America Electronic Components
IC 16-BIT, MROM, 20 MHz, MICROCONTROLLER, PQFP80, QFP-80, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Number of I/O Lines | 65 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 3.05 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP96CM40FG
This table gives cross-reference parts and alternative options found for TMP96CM40FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP96CM40FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP96CM40F | IC 16-BIT, MROM, 20 MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-80, Microcontroller | Toshiba America Electronic Components | TMP96CM40FG vs TMP96CM40F |
TMP96PM40FG | IC 16-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PQFP80, 20 X 14 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, QFP-80, Microcontroller | Toshiba America Electronic Components | TMP96CM40FG vs TMP96PM40FG |