Part Details for TMPFJ113ALT by Allegro MicroSystems LLC
Overview of TMPFJ113ALT by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMPFJ113ALT
TMPFJ113ALT CAD Models
TMPFJ113ALT Part Data Attributes
|
TMPFJ113ALT
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TMPFJ113ALT
Allegro MicroSystems LLC
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 80 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for TMPFJ113ALT
This table gives cross-reference parts and alternative options found for TMPFJ113ALT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPFJ113ALT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VP3203N3-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | TMPFJ113ALT vs VP3203N3-GP013 |
VN0606M | Small Signal Field-Effect Transistor, 0.39A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-237AA, TO-237, 3 PIN | Temic Semiconductors | TMPFJ113ALT vs VN0606M |
2N5639 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | TMPFJ113ALT vs 2N5639 |
ZVP4424ASTZ | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TMPFJ113ALT vs ZVP4424ASTZ |
TPU1898 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | Allegro MicroSystems LLC | TMPFJ113ALT vs TPU1898 |
VN0116N3P001 | Small Signal Field-Effect Transistor, 0.25A I(D), 160V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TMPFJ113ALT vs VN0116N3P001 |
ZVP2120C | Small Signal Field-Effect Transistor, 0.12A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TMPFJ113ALT vs ZVP2120C |
TN0520N2 | Small Signal Field-Effect Transistor, 0.7A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | Supertex Inc | TMPFJ113ALT vs TN0520N2 |
2N7008P004 | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TMPFJ113ALT vs 2N7008P004 |
BSS131 | TRANSISTOR 100 mA, 240 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | TMPFJ113ALT vs BSS131 |