Part Details for TMPR4937XBG-300 by Toshiba America Electronic Components
Overview of TMPR4937XBG-300 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMPR4937XBG-300
TMPR4937XBG-300 CAD Models
TMPR4937XBG-300 Part Data Attributes
|
TMPR4937XBG-300
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMPR4937XBG-300
Toshiba America Electronic Components
IC 64-BIT, 300 MHz, RISC PROCESSOR, PBGA484, 35 X 35 MM, 1.27 MM PITCH, PLASTIC, BGA-484, Microprocessor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA484,26X26,50 | |
Pin Count | 484 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133.3 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B484 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 484 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TMPR4937XBG-300
This table gives cross-reference parts and alternative options found for TMPR4937XBG-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPR4937XBG-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3505AZERAC | 16-BIT, 600MHz, RISC PROCESSOR, PBGA484, 23 MM X 23 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-484 | Texas Instruments | TMPR4937XBG-300 vs AM3505AZERAC |
5962R0822801QYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, HERMETIC SEALED, CERAMIC PACKAGE-484 | Cobham PLC | TMPR4937XBG-300 vs 5962R0822801QYC |
UT699-CEA | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, BGA-484 | Cobham PLC | TMPR4937XBG-300 vs UT699-CEA |
5962F0822801QYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, HERMETIC SEALED, CERAMIC PACKAGE-484 | Cobham Semiconductor Solutions | TMPR4937XBG-300 vs 5962F0822801QYC |
AM3505AZERA | Sitara processor: Arm Cortex-A8, video front end 484-BGA -40 to 105 | Texas Instruments | TMPR4937XBG-300 vs AM3505AZERA |
5962R0822802VYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham PLC | TMPR4937XBG-300 vs 5962R0822802VYC |
AM3517AZER | Sitara processor: Arm Cortex-A8, 3D graphics, video front end 484-BGA 0 to 90 | Texas Instruments | TMPR4937XBG-300 vs AM3517AZER |
UT699-SEA | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, CGA-484 | Cobham PLC | TMPR4937XBG-300 vs UT699-SEA |
XPC7451RX800SG | 32-BIT, 800MHz, RISC PROCESSOR, CBGA484, CERAMIC, BGA-484 | Freescale Semiconductor | TMPR4937XBG-300 vs XPC7451RX800SG |
UT699-ZQC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham PLC | TMPR4937XBG-300 vs UT699-ZQC |