Part Details for TMPTA12R by Allegro MicroSystems LLC
Results Overview of TMPTA12R by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
TMPTA12R Information
TMPTA12R by Allegro MicroSystems LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TMPTA12R
TMPTA12R CAD Models
TMPTA12R Part Data Attributes
|
|
TMPTA12R
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TMPTA12R
Allegro MicroSystems LLC
Small Signal Bipolar Transistor, NPN
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 20000 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.35 W | |
| Surface Mount | Yes |