Part Details for TMPZ4565A by Allegro MicroSystems LLC
Overview of TMPZ4565A by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMPZ4565A
TMPZ4565A CAD Models
TMPZ4565A Part Data Attributes
|
TMPZ4565A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TMPZ4565A
Allegro MicroSystems LLC
Zener Diode, 6.4V V(Z),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Reference Voltage-Nom | 6.4 V | |
Working Test Current | 0.5 mA |