Part Details for TMS-103-53-G-S-002 by Samtec Inc
Overview of TMS-103-53-G-S-002 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TMS-103-53-G-S-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TMS-103-53-G-S-002-ND
|
DigiKey | THROUGH-HOLE MICRO HEADER, 0.050 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
185 In Stock |
|
$0.9273 / $2.0900 | Buy Now |
DISTI #
612-TMS-103-53-G-S-002-ND
|
DigiKey | THROUGH-HOLE MICRO HEADER, 0.050 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1500 | Buy Now |
DISTI #
TMS-103-53-G-S-002
|
Avnet Americas | Conn Unshrouded HDR 3 POS 1.27mm Solder ST Through Hole Tube - Bulk (Alt: TMS-103-53-G-S-002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 280 Factory Stock |
|
$0.5222 / $1.1500 | Buy Now |
DISTI #
200-TMS-103-53-GS002
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch | 0 |
|
$0.3400 / $1.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3780 / $0.9255 | Buy Now |
|
Powell Electronics | Through-hole Micro Header, 0.050" x 0.10 Min Qty: 1 | 185 |
|
$0.5100 / $1.1500 | Buy Now |
DISTI #
000000000005934274
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 280 |
|
$0.4800 / $1.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3780 / $0.9255 | Buy Now |
DISTI #
5cd92b9dcd7c1c4c3887961d
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 280 |
|
$0.3420 / $1.1510 | Buy Now |
Part Details for TMS-103-53-G-S-002
TMS-103-53-G-S-002 CAD Models
TMS-103-53-G-S-002 Part Data Attributes
|
TMS-103-53-G-S-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-103-53-G-S-002
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.15 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMS-103-53-G-S-002
This table gives cross-reference parts and alternative options found for TMS-103-53-G-S-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-103-53-G-S-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-103-11-T-S-RA-001 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Samtec Inc | TMS-103-53-G-S-002 vs TSW-103-11-T-S-RA-001 |
3-647166-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | TMS-103-53-G-S-002 vs 3-647166-2 |
644489-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | TMS-103-53-G-S-002 vs 644489-2 |
644884-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | TMS-103-53-G-S-002 vs 644884-2 |
647116-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | TMS-103-53-G-S-002 vs 647116-2 |
TMS-102-52-L-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TMS-103-53-G-S-002 vs TMS-102-52-L-S |
TSW-103-07-G-S-001 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TMS-103-53-G-S-002 vs TSW-103-07-G-S-001 |
3-647116-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | TMS-103-53-G-S-002 vs 3-647116-2 |
2-644803-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Detent, Black Insulator, Receptacle | TE Connectivity | TMS-103-53-G-S-002 vs 2-644803-2 |
TSW-103-10-G-S-002 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Samtec Inc | TMS-103-53-G-S-002 vs TSW-103-10-G-S-002 |