Part Details for TMS-105-54-S-S-004 by Samtec Inc
Overview of TMS-105-54-S-S-004 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-105-54-S-S-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TMS-105-54-S-S-004-ND
|
DigiKey | THROUGH-HOLE MICRO HEADER, 0.050 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8200 | Buy Now |
DISTI #
TMS-105-54-S-S-004
|
Avnet Americas | Conn Unshrouded HDR 5 POS 1.27mm Solder ST Through Hole Tube - Bulk (Alt: TMS-105-54-S-S-004) Min Qty: 1 Package Multiple: 1 Container: Bulk | 265 Factory Stock |
|
$0.7900 / $1.8200 | Buy Now |
DISTI #
200-TMS-10554SS004
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$0.5000 / $1.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5400 / $1.4570 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip with PCB Tails, 0 Min Qty: 1 | 175 |
|
$0.7900 / $1.8200 | Buy Now |
DISTI #
000000000005934285
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 265 |
|
$0.7300 / $1.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5400 / $1.4570 | Buy Now |
DISTI #
5cd92b2bcd7c1c4c388716f7
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 265 |
|
$0.5000 / $1.8200 | Buy Now |
Part Details for TMS-105-54-S-S-004
TMS-105-54-S-S-004 CAD Models
TMS-105-54-S-S-004 Part Data Attributes
|
TMS-105-54-S-S-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-105-54-S-S-004
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMS-105-54-S-S-004
This table gives cross-reference parts and alternative options found for TMS-105-54-S-S-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-105-54-S-S-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2654-6-0-404 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Stocko Contact GmbH & Co Kg | TMS-105-54-S-S-004 vs MKS2654-6-0-404 |
647016-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Red Insulator, Plug | TE Connectivity | TMS-105-54-S-S-004 vs 647016-4 |
75160-828-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | TMS-105-54-S-S-004 vs 75160-828-04LF |
3-641214-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | TMS-105-54-S-S-004 vs 3-641214-4 |
75160-115-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TMS-105-54-S-S-004 vs 75160-115-04LF |
75160-379-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TMS-105-54-S-S-004 vs 75160-379-04LF |
75160-105-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TMS-105-54-S-S-004 vs 75160-105-04 |
75160-830-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | TMS-105-54-S-S-004 vs 75160-830-04LF |
75160-104-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TMS-105-54-S-S-004 vs 75160-104-04LF |
641216-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug | TE Connectivity | TMS-105-54-S-S-004 vs 641216-4 |