Part Details for TMS27C010A-15JL by Texas Instruments
Overview of TMS27C010A-15JL by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-R15JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
1812SMS-R15JLC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R15JLB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for TMS27C010A-15JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 442 |
|
RFQ | ||
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 696 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 681 |
|
$3.8500 / $10.5000 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 532 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 145 |
|
$6.4750 / $10.5000 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 26 |
|
$7.0000 / $10.5000 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 6 |
|
$11.7000 / $13.1625 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 1 |
|
$4.9000 / $7.3500 | Buy Now |
Part Details for TMS27C010A-15JL
TMS27C010A-15JL CAD Models
TMS27C010A-15JL Part Data Attributes
|
TMS27C010A-15JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C010A-15JL
Texas Instruments
1 048 576-Bit Programmable Read-Only Memory 32-CDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.91 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27C010A-15JL
This table gives cross-reference parts and alternative options found for TMS27C010A-15JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C010A-15JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8961405XX | UVPROM, 128KX8, 150ns, CMOS, CDIP32 | Teledyne e2v | TMS27C010A-15JL vs 5962-8961405XX |
M5M27C100K-15 | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-32 | Mitsubishi Electric | TMS27C010A-15JL vs M5M27C100K-15 |
M27C1000-15F6 | 128KX8 UVPROM, 150ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 | STMicroelectronics | TMS27C010A-15JL vs M27C1000-15F6 |
HN27C301AG-15 | 128KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, CERDIP-32 | Renesas Electronics Corporation | TMS27C010A-15JL vs HN27C301AG-15 |
NM27C010Q150 | 128KX8 UVPROM, 150ns, CDIP32, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | TMS27C010A-15JL vs NM27C010Q150 |
5962-8961405QXX | IC 128K X 8 UVPROM, 150 ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32, Programmable ROM | Texas Instruments | TMS27C010A-15JL vs 5962-8961405QXX |
5962-8961410MXX | UVPROM, 128KX8, 150ns, CMOS, CDIP32 | Teledyne e2v | TMS27C010A-15JL vs 5962-8961410MXX |
MBM27C1000-15Z | Memory IC | FUJITSU Limited | TMS27C010A-15JL vs MBM27C1000-15Z |
M27C1001-15XF1 | 128KX8 UVPROM, 150ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | TMS27C010A-15JL vs M27C1001-15XF1 |
FM27C010Q150 | UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Rochester Electronics LLC | TMS27C010A-15JL vs FM27C010Q150 |