-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 048 576-Bit Programmable Read-Only Memory 40-CDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | EPROM, 64K x 16, 40 Pin, Ceramic, DIP | 37 |
|
$6.4200 / $9.6300 | Buy Now |
|
Quest Components | EPROM, 64K x 16, 40 Pin, Ceramic, DIP | 31 |
|
$6.4200 / $9.6300 | Buy Now |
|
Quest Components | EPROM, 64K x 16, 40 Pin, Ceramic, DIP | 20 |
|
$4.8150 / $9.6300 | Buy Now |
|
Quest Components | EPROM, 64K x 16, 40 Pin, Ceramic, DIP | 7 |
|
$7.0620 / $9.6300 | Buy Now |
|
Velocity Electronics | Our Stock | 77 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS27C210A-12JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C210A-12JL
Texas Instruments
1 048 576-Bit Programmable Read-Only Memory 40-CDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T40 | |
Length | 52.07 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.91 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for TMS27C210A-12JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C210A-12JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27P210QE120 | IC 64K X 16 UVPROM, 120 ns, CDIP40, WINDOWED, CERAMIC, DIP-40, Programmable ROM | National Semiconductor Corporation | TMS27C210A-12JL vs NM27P210QE120 |
27C1024MQ12 | UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERDIP-40 | e2v technologies | TMS27C210A-12JL vs 27C1024MQ12 |
NM27P210Q120 | IC 64K X 16 UVPROM, 120 ns, CDIP40, WINDOWED, CERAMIC, DIP-40, Programmable ROM | National Semiconductor Corporation | TMS27C210A-12JL vs NM27P210Q120 |
AT27HC1024-12DM | UVPROM, 64KX16, 120ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | TMS27C210A-12JL vs AT27HC1024-12DM |
AT27C1024-12DI | UVPROM, 64KX16, 120ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | TMS27C210A-12JL vs AT27C1024-12DI |
NM27P210Q120 | 64KX16 UVPROM, 120ns, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | TMS27C210A-12JL vs NM27P210Q120 |
AM27C1024-125DCB | UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | TMS27C210A-12JL vs AM27C1024-125DCB |
27C1024MQB/C12 | UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERDIP-40 | e2v technologies | TMS27C210A-12JL vs 27C1024MQB/C12 |
AM27C1024-120DC | UVPROM, 64KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | TMS27C210A-12JL vs AM27C1024-120DC |
MBM27C1024A-12P | 64KX16 UVPROM, 120ns, CDIP40, CERAMIC, DIP-40 | FUJITSU Limited | TMS27C210A-12JL vs MBM27C1024A-12P |