Part Details for TMS27C291-50JL by Texas Instruments
Overview of TMS27C291-50JL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for TMS27C291-50JL
TMS27C291-50JL CAD Models
TMS27C291-50JL Part Data Attributes
|
TMS27C291-50JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C291-50JL
Texas Instruments
2KX8 UVPROM, 50ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 50 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T24 | |
Length | 31.75 mm | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.907 mm | |
Standby Current-Max | 0.055 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TMS27C291-50JL
This table gives cross-reference parts and alternative options found for TMS27C291-50JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C291-50JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8765001JC | UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | TMS27C291-50JL vs 5962-8765001JC |
TMS27C291-5JL | 2KX8 UVPROM, 50ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Texas Instruments | TMS27C291-50JL vs TMS27C291-5JL |
5962-8765001LA | UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 | QP Semiconductor | TMS27C291-50JL vs 5962-8765001LA |
CY7C291-50WMB | UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | TMS27C291-50JL vs CY7C291-50WMB |
CY7C291A-50WC | UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | TMS27C291-50JL vs CY7C291A-50WC |
5962-8765001JA | UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 | QP Semiconductor | TMS27C291-50JL vs 5962-8765001JA |
CY7C291A-50WMB | UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | TMS27C291-50JL vs CY7C291A-50WMB |
CY7C291AL-50WC | UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | TMS27C291-50JL vs CY7C291AL-50WC |
CY7C293A-50WMB | UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | TMS27C291-50JL vs CY7C293A-50WMB |
CY7C291-50WC | UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | TMS27C291-50JL vs CY7C291-50WC |