Memory
TMS27C512-150JE
Description: 524 288-Bit Programmable Read-Only Memory 28-CDIP -40 to 85

Overview of TMS27C512-150JE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Healthcare

CAD Models for TMS27C512-150JE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS27C512-150JE by Texas Instruments

TMS27C512-150JE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
WDIP, DIP28,.6
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
Memory Density
524288 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.907 mm
Standby Current-Max
0.00025 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. TMS27C512-150JE
    Texas Instruments
    524 288-Bit Programmable Read-Only Memory 28-CDIP -40 to 85
    VS

Alternate Parts for TMS27C512-150JE

This table gives cross-reference parts and alternative options found for TMS27C512-150JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C512-150JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC27C512AQE150 IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation TMS27C512-150JE vs NMC27C512AQE150
NM27C512QE150 IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation TMS27C512-150JE vs NM27C512QE150
TMS27PC512-150NE 64KX8 OTPROM, 150ns, PDIP28 Texas Instruments TMS27C512-150JE vs TMS27PC512-150NE
M27C512-15XB6X 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics TMS27C512-150JE vs M27C512-15XB6X
AM27C512L-150DEB UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD TMS27C512-150JE vs AM27C512L-150DEB
NMC27C512AQM150 IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation TMS27C512-150JE vs NMC27C512AQM150
M27C512-20XB3X 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics TMS27C512-150JE vs M27C512-20XB3X
AM27C512-150PC OTP ROM, 64KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 Spansion TMS27C512-150JE vs AM27C512-150PC
M27C512-15B1 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics TMS27C512-150JE vs M27C512-15B1
AM27C512-150PI OTP ROM, 64KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 Spansion TMS27C512-150JE vs AM27C512-150PI
Part Number Description Manufacturer Compare
27C512A-15E/P 64K X 8 OTPROM, 150 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc TMS27C512-150JE vs 27C512A-15E/P
NMC27C512AN150 64KX8 OTPROM, 150ns, PDIP28, PLASTIC, DIP-28 Texas Instruments TMS27C512-150JE vs NMC27C512AN150
M27C512-25XF1X 64KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics TMS27C512-150JE vs M27C512-25XF1X
M27C512-25B1X 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics TMS27C512-150JE vs M27C512-25B1X
AM27C512-150DIB UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD TMS27C512-150JE vs AM27C512-150DIB
NM27LC512Q150 64KX8 UVPROM, 150ns, CDIP28, CERAMIC, DIP-28 Texas Instruments TMS27C512-150JE vs NM27LC512Q150
FM27C512QE150 UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERDIP-28 Fairchild Semiconductor Corporation TMS27C512-150JE vs FM27C512QE150
AT27C512R-15DI UVPROM, 64KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation TMS27C512-150JE vs AT27C512R-15DI
NM27LC512QE150 64KX8 UVPROM, 150ns, CDIP28, CERAMIC, DIP-28 Texas Instruments TMS27C512-150JE vs NM27LC512QE150
TMS27PC512-15NL4 64KX8 OTPROM, 150ns, PDIP28 Texas Instruments TMS27C512-150JE vs TMS27PC512-15NL4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS27C512-150JE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS27C512-150JE by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS27C512-150JE would you like to use for your alert(s)?
  • Please alert me when TMS27C512-150JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS27C512-150JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS27C512-150JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS27C512-150JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS27C512-150JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS27C512-150JE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: