Part Details for TMS3130LC by Texas Instruments
Results Overview of TMS3130LC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS3130LC Information
TMS3130LC by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: TMS3130LC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMS3130LC
TMS3130LC Part Data Attributes
|
|
TMS3130LC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS3130LC
Texas Instruments
Serial In Serial Out, 3130 Series, 133-Bit, Right Direction, True Output, MOS, PBCY8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Can-8 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | 3130 | |
| JESD-30 Code | O-PBCY-W8 | |
| Logic IC Type | Serial In Serial Out | |
| Max Frequency@Nom-Sup | 2500000 Hz | |
| Number of Bits | 133 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 30 Ma | |
| Propagation Delay (tpd) | 250 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Other | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| fmax-Min | 2.5 Mhz |