Part Details for TMS320C17FNL by Texas Instruments
Overview of TMS320C17FNL by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TMS320C17FNL
TMS320C17FNL CAD Models
TMS320C17FNL Part Data Attributes
|
TMS320C17FNL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C17FNL
Texas Instruments
Digital Signal Processors 44-PLCC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LPCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | COPROCESSOR INTERFACE | |
Address Bus Width | 12 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 35.1 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | ||
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C17FNL
This table gives cross-reference parts and alternative options found for TMS320C17FNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C17FNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C16PGL | Digital Signal Processors 64-QFP 0 to 70 | Texas Instruments | TMS320C17FNL vs TMS320C16PGL |
TMS320C17NL | Digital Signal Processors 40-PDIP | Texas Instruments | TMS320C17FNL vs TMS320C17NL |
TMS320C15FNL25 | Digital Signal Processors 44-PLCC 0 to 70 | Texas Instruments | TMS320C17FNL vs TMS320C15FNL25 |
TMS320P17NL | Digital Signal Processors 40-PDIP | Texas Instruments | TMS320C17FNL vs TMS320P17NL |
TMS320C10FNA | 16-BIT, 35.1MHz, OTHER DSP, PQCC44, PLCC-44 | Texas Instruments | TMS320C17FNL vs TMS320C10FNA |
TMS320P15NL25 | Digital Signal Processors 40-PDIP 0 to 70 | Texas Instruments | TMS320C17FNL vs TMS320P15NL25 |
TMS320C10NA | Digital Signal Processor 40-PDIP -40 to 85 | Texas Instruments | TMS320C17FNL vs TMS320C10NA |
TMS320C15NL25 | 16-BIT, 35.1MHz, OTHER DSP, PQCC40, PLCC-40 | Texas Instruments | TMS320C17FNL vs TMS320C15NL25 |
TMS320C15FNL | Digital Signal Processors 44-PLCC 0 to 70 | Texas Instruments | TMS320C17FNL vs TMS320C15FNL |
TMS320C15NL | Digital Signal Processors 40-PDIP | Texas Instruments | TMS320C17FNL vs TMS320C15NL |