Part Details for TMS320C26BFNL by Texas Instruments
Overview of TMS320C26BFNL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320C26BFNL
TMS320C26BFNL CAD Models
TMS320C26BFNL Part Data Attributes
|
TMS320C26BFNL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C26BFNL
Texas Instruments
TMS320C26 68-PLCC 0 to 0
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | PID CONTROL; 1536 WORDS DATA/PROG RAM | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40.96 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 1568 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 220 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C26BFNL
This table gives cross-reference parts and alternative options found for TMS320C26BFNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C26BFNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C28FZL | IC 16-BIT, 40.96 MHz, OTHER DSP, CQCC68, Digital Signal Processor | Texas Instruments | TMS320C26BFNL vs TMS320C28FZL |
TMS320C25FNL33 | Digital Signal Processors 68-PLCC 0 to 70 | Texas Instruments | TMS320C26BFNL vs TMS320C25FNL33 |
TMS320C28PHL | 16-BIT, 40.96MHz, OTHER DSP, PQFP80 | Texas Instruments | TMS320C26BFNL vs TMS320C28PHL |
TMS320E25FZL | 16-BIT, 40.96MHz, OTHER DSP, CQCC68 | Texas Instruments | TMS320C26BFNL vs TMS320E25FZL |
TMS320C25FNLW | Digital Signal Processors 68-PLCC 0 to 0 | Texas Instruments | TMS320C26BFNL vs TMS320C25FNLW |
TMS320C28FNL | 16-BIT, 40.96MHz, OTHER DSP, PQCC68 | Texas Instruments | TMS320C26BFNL vs TMS320C28FNL |