| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS320F2808PZA | Texas Instruments | $12.1844 | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 100MHz, CMOS, PQFP100 | TMS320C2802PZQ vs TMS320F2808PZA |
| SM320F2801PZMEP | Texas Instruments | $14.0907 | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 100MHz, CMOS, PQFP100 | TMS320C2802PZQ vs SM320F2801PZMEP |
| SM320F2808PZMEP | Texas Instruments | $22.3701 | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 100MHz, CMOS, PQFP100 | TMS320C2802PZQ vs SM320F2808PZMEP |
| TMS320F28015PZA | Texas Instruments | $4.0505 | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 100MHz, CMOS, PQFP100 | TMS320C2802PZQ vs TMS320F28015PZA |
| TMS320F28015PZS | Texas Instruments | $4.7645 | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 100MHz, CMOS, PQFP100 | TMS320C2802PZQ vs TMS320F28015PZS |
| TMS320F28016PZS | Texas Instruments | $5.2629 | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 100MHz, CMOS, PQFP100 | TMS320C2802PZQ vs TMS320F28016PZS |
| TMX320F2808PZA | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 100MHz, CMOS, PQFP100 | TMS320C2802PZQ vs TMX320F2808PZA |
| TMS320C2802PZS | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 100MHz, CMOS, PQFP100 | TMS320C2802PZQ vs TMS320C2802PZS |
| TMS320C51PZA40 | Texas Instruments | Check for Price | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40.96MHz, CMOS, PQFP100 | TMS320C2802PZQ vs TMS320C51PZA40 |
| TMX320F2806PZA | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 100MHz, CMOS, PQFP100 | TMS320C2802PZQ vs TMX320F2806PZA |
Part Details for TMS320C2802PZQ by Texas Instruments
Results Overview of TMS320C2802PZQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C2802PZQ Information
TMS320C2802PZQ by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: TMS320C2802PZQ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS320C2802PZQ Part Data Attributes
|
|
TMS320C2802PZQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C2802PZQ
Texas Instruments
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 100MHz, CMOS, PQFP100
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Lqfp-100 | |
| Pin Count | 100 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Additional Feature | Also Requires 3.3v Supply | |
| Address Bus Width | ||
| Barrel Shifter | No | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 100 Mhz | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G100 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (words) | 3072 | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 1.89 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for TMS320C2802PZQ
This table gives cross-reference parts and alternative options found for TMS320C2802PZQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C2802PZQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.