| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS320C31PQA-60 | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, PQFP132 | TMS320C31PQL60 vs TMS320C31PQA-60 |
Part Details for TMS320C31PQL60 by Texas Instruments
Results Overview of TMS320C31PQL60 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C31PQL60 Information
TMS320C31PQL60 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320C31PQL60
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1927-5-ND
|
DigiKey | IC 60 MHZ DSP 132-BQFP Min Qty: 36 Container: Tube |
0 Tube |
|
$64.6275 | Buy Now |
|
|
Quest Components | IC,DSP,32-BIT,CMOS,QFP,132PIN,PLASTIC | 4 |
|
$132.4800 / $147.2000 | Buy Now |
|
|
Quest Components | IC,DSP,32-BIT,CMOS,QFP,132PIN,PLASTIC | 3 |
|
$95.0000 / $100.0000 | Buy Now |
|
|
Chip Stock | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, PQFP132 | 185 |
|
RFQ | |
|
|
Vyrian | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, PQFP132 | 6249 |
|
RFQ | |
|
|
Win Source Electronics | IC 60 MHZ DSP 132-BQFP | 60 |
|
$109.4737 / $130.5264 | Buy Now |
US Tariff Estimator: TMS320C31PQL60 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS320C31PQL60 Part Data Attributes
|
|
TMS320C31PQL60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C31PQL60
Texas Instruments
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, PQFP132
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Qfp-132 | |
| Pin Count | 132 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Address Bus Width | 24 | |
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 60 Mhz | |
| External Data Bus Width | 32 | |
| Format | Floating Point | |
| Integrated Cache | No | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G132 | |
| JESD-609 Code | e4 | |
| Length | 24.13 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 4 | |
| Number of DMA Channels | 1 | |
| Number of External Interrupts | 4 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 132 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | BQFP | |
| Package Equivalence Code | SPQFP132,1.1SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Bumper | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 1024 | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 475 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 24.13 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for TMS320C31PQL60
This table gives cross-reference parts and alternative options found for TMS320C31PQL60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C31PQL60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMS320C31PQL60 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the TMS320C31PQL60 is 40 MHz.
-
The TMS320C31PQL60 has a typical power consumption of 1.2 W at 40 MHz and 3.3 V.
-
The minimum operating temperature of the TMS320C31PQL60 is -40°C and the maximum operating temperature is 85°C.
-
Yes, the TMS320C31PQL60 has several built-in peripherals, including two 16-bit timers, a watchdog timer, and a serial peripheral interface (SPI).
-
The TMS320C31PQL60 has 128 KB of program memory.