| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS320BC52PJL80 | Texas Instruments | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP100 | TMS320C52PJA80 vs TMS320BC52PJL80 |
Part Details for TMS320C52PJA80 by Texas Instruments
Results Overview of TMS320C52PJA80 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C52PJA80 Information
TMS320C52PJA80 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320C52PJA80
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP100 | 4610 |
|
RFQ |
US Tariff Estimator: TMS320C52PJA80 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS320C52PJA80 Part Data Attributes
|
|
TMS320C52PJA80
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C52PJA80
Texas Instruments
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP100
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Address Bus Width | 16 | |
| Barrel Shifter | Yes | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 80 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | R-PQFP-G100 | |
| Length | 20 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | ||
| Number of External Interrupts | 5 | |
| Number of Serial I/Os | ||
| Number of Terminals | 100 | |
| Number of Timers | 1 | |
| On Chip Data RAM Width | 16 | |
| On Chip Program ROM Width | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP100,.7X.9 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (words) | 1056 | |
| ROM Programmability | Mrom | |
| Seated Height-Max | 3.1 Mm | |
| Supply Current-Max | 157 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for TMS320C52PJA80
This table gives cross-reference parts and alternative options found for TMS320C52PJA80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C52PJA80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.