Part Details for TMS320C6411ZLZ by Texas Instruments
Results Overview of TMS320C6411ZLZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6411ZLZ Information
TMS320C6411ZLZ by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320C6411ZLZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 75.75MHz, CMOS, PBGA532 | 6094 |
|
RFQ |
US Tariff Estimator: TMS320C6411ZLZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS320C6411ZLZ Part Data Attributes
|
|
TMS320C6411ZLZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6411ZLZ
Texas Instruments
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 75.75MHz, CMOS, PBGA532
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 23 X 23 Mm, 0.80 Mm Pitch, Lead Free, Plastic, Bga-532 | |
| Pin Count | 532 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Additional Feature | Also Requires 3.3v Supply | |
| Address Bus Width | 23 | |
| Barrel Shifter | No | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 75.75 Mhz | |
| External Data Bus Width | 32 | |
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B532 | |
| Length | 23 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 532 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HFBGA | |
| Package Equivalence Code | BGA532,26X26,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Heat Sink/Slug, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (words) | 262144 | |
| Seated Height-Max | 3.3 Mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 23 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |