Part Details for TMS320C6413GTS500 by Texas Instruments
Overview of TMS320C6413GTS500 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6413GTS500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C6413GTS500-ND
|
DigiKey | IC DSP FIXED-POINT 288-FCBGA Min Qty: 9 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3006 In Stock |
|
$36.1800 | Buy Now |
DISTI #
296-17479-ND
|
DigiKey | IC DSP FIXED-POINT 288-FCBGA Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$40.4808 | Buy Now |
DISTI #
595-MS320C6413GTS500
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Sig Proc RoHS: Not Compliant | 0 |
|
$36.6800 / $45.2800 | Order Now |
|
Quest Components | 21 |
|
$45.6160 / $50.6844 | Buy Now | |
|
Rochester Electronics | TMS320C6413 - Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 30MHz, PBGA288 RoHS: Not Compliant Status: Active Min Qty: 1 | 3006 |
|
$31.0500 / $36.5300 | Buy Now |
|
Ameya Holding Limited | IC DSP FIXED-POINT 288-FCBGA | 1083 |
|
RFQ |
Part Details for TMS320C6413GTS500
TMS320C6413GTS500 CAD Models
TMS320C6413GTS500 Part Data Attributes
|
TMS320C6413GTS500
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6413GTS500
Texas Instruments
C64x fixed point DSP - 500MHz, McBSP, McASP, I2cC 288-FCBGA 0 to 90
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-288 | |
Pin Count | 288 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B288 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 288 | |
Number of Timers | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA288,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 262144 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6413GTS500
This table gives cross-reference parts and alternative options found for TMS320C6413GTS500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6413GTS500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6413GTSA500 | C64x fixed point DSP - 500MHz, McBSP, McASP, I2cC 288-FCBGA -40 to 105 | Texas Instruments | TMS320C6413GTS500 vs TMS320C6413GTSA500 |
TMS320C6413ZTS500 | C64x fixed point DSP - 500MHz, McBSP, McASP, I2cC 288-FCBGA 0 to 90 | Texas Instruments | TMS320C6413GTS500 vs TMS320C6413ZTS500 |
TMS320C6413ZTSA500 | C64x fixed point DSP - 500MHz, McBSP, McASP, I2cC 288-FCBGA -40 to 105 | Texas Instruments | TMS320C6413GTS500 vs TMS320C6413ZTSA500 |
TMS320C6418ZTSA500 | C64x fixed point DSP - 600MHz, McBSP, 2 x PCI 288-FCBGA -40 to 105 | Texas Instruments | TMS320C6413GTS500 vs TMS320C6418ZTSA500 |
TMS320C6418GTSA500 | C64x fixed point DSP - 600MHz, McBSP, 2 x PCI 288-FCBGA -40 to 105 | Texas Instruments | TMS320C6413GTS500 vs TMS320C6418GTSA500 |