-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed-Point Digital Signal Processor 737-FCBGA 0 to 0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMS320C6472ECTZ7-ND
|
DigiKey | IC DSP FIXED-POINT 737FCBGA Min Qty: 44 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$248.1425 | Buy Now |
DISTI #
595-TMS320C6472ECTZ7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proce Processor RoHS: Compliant | 0 |
|
$245.7500 | Order Now |
|
Ameya Holding Limited | IC DSP FIXED-POINT 737FCBGA | 1683 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C6472ECTZ7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6472ECTZ7
Texas Instruments
Fixed-Point Digital Signal Processor 737-FCBGA 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA737,29X29,32 | |
Pin Count | 737 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 14 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B737 | |
JESD-609 Code | e1 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of Terminals | 737 | |
Number of Timers | 14 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA737,29X29,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.242 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320C6472ECTZ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6472ECTZ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6472ECTZA6 | Fixed-Point Digital Signal Processor 737-FCBGA 0 to 0 | Texas Instruments | TMS320C6472ECTZ7 vs TMS320C6472ECTZA6 |
TMS320C6472ECTZ | Fixed-Point Digital Signal Processor 737-FCBGA | Texas Instruments | TMS320C6472ECTZ7 vs TMS320C6472ECTZ |
TMS320C6472ECTZA | Fixed-Point Digital Signal Processor 737-FCBGA -40 to 100 | Texas Instruments | TMS320C6472ECTZ7 vs TMS320C6472ECTZA |