Part Details for TMS320C6654CZHL8 by Texas Instruments
Overview of TMS320C6654CZHL8 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320C6654CZHL8
TMS320C6654CZHL8 CAD Models
TMS320C6654CZHL8 Part Data Attributes
|
TMS320C6654CZHL8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6654CZHL8
Texas Instruments
IC 0-BIT, OTHER DSP, PBGA625, 21 X 21 MM, LEAD FREE, PLASTIC, BGA-625, Digital Signal Processor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 625 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | NO | |
Boundary Scan | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B625 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 625 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.99 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6654CZHL8
This table gives cross-reference parts and alternative options found for TMS320C6654CZHL8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6654CZHL8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6654CZHA8 | High performance single-core C66x fixed and floating-point DSP- up to 850MHz 625-FCBGA -40 to 100 | Texas Instruments | TMS320C6654CZHL8 vs TMS320C6654CZHA8 |