Microcontrollers and Processors
TMS320C6657CZHA8
Texas Instruments
Description: IC 16-BIT, OTHER DSP, PBGA625, 21 X 21 MM, LEAD FREE, PLASTIC, BGA-625, Digital Signal Processor

Overview of TMS320C6657CZHA8 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMS320C6657CZHA8 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS320C6657CZHA8 by Texas Instruments

TMS320C6657CZHA8
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
FBGA,
Pin Count
625
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
24
Barrel Shifter
NO
Boundary Scan
YES
External Data Bus Width
16
Format
FLOATING POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PBGA-B625
Length
21 mm
Low Power Mode
YES
Number of Terminals
625
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Seated Height-Max
2.99 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
21 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. TMS320C6657CZHA8
    Texas Instruments
    IC 16-BIT, OTHER DSP, PBGA625, 21 X 21 MM, LEAD FREE, PLASTIC, BGA-625, Digital Signal Processor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320C6657CZHA8 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320C6657CZHA8 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320C6657CZHA8 would you like to use for your alert(s)?
  • Please alert me when TMS320C6657CZHA8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320C6657CZHA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320C6657CZHA8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320C6657CZHA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320C6657CZHA8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320C6657CZHA8 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: