Part Details for TMS320C6678ACYP by Texas Instruments
Overview of TMS320C6678ACYP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320C6678ACYP | Texas Instruments | 8 core fixed and floating point digital signal processor 841-FCBGA 0 to 85 | |
TMS320C6678ACYP25 | Texas Instruments | 8 core fixed and floating point digital signal processor 841-FCBGA 0 to 85 | |
TMS320C6678ACYPA25 | Texas Instruments | 8 core fixed and floating point digital signal processor 841-FCBGA -40 to 100 |
Price & Stock for TMS320C6678ACYP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C6678ACYP-ND
|
DigiKey | IC DSP FIX/FLOAT POINT 841FCBGA Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$268.1100 | Buy Now |
DISTI #
296-39304-ND
|
DigiKey | IC DSP FIX/FLOAT POINT 841FCBGA Min Qty: 2 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$265.4248 | Buy Now |
DISTI #
595-TMS320C6678ACYP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Multicore Fixed and Floating-Point SOC RoHS: Compliant | 5 |
|
$249.3100 / $266.1800 | Buy Now |
|
Rochester Electronics | TMS320, Digital Signal Processor 8 core ,Fixed and Floating Point Units RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$230.0800 / $270.6900 | Buy Now |
Part Details for TMS320C6678ACYP
TMS320C6678ACYP CAD Models
TMS320C6678ACYP Part Data Attributes
|
TMS320C6678ACYP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6678ACYP
Texas Instruments
High performance octo-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Pin Count | 841 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 24 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 312.5 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B841 | |
JESD-609 Code | e1 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 80 | |
Number of Terminals | 841 | |
Number of Timers | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA841,29X29,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 3.39 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |