Part Details for TMS320C6701GJCA120 by Texas Instruments
Overview of TMS320C6701GJCA120 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6701GJCA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41882-ND
|
DigiKey | IC FLOATING POINT DSP 352-FC/CSP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
8 In Stock |
|
$144.9400 | Buy Now |
DISTI #
2156-TMS320C6701GJCA120-ND
|
DigiKey | IC FLOATING POINT DSP 352-FC/CSP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$145.9700 | Buy Now |
|
Rochester Electronics | Floating-Point Digital Signal Processor 352-FCBGA -40 to 105 RoHS: Not Compliant Status: Active Min Qty: 1 | 5 |
|
$125.2700 / $147.3800 | Buy Now |
|
Ameya Holding Limited | IC FLOATING POINT DSP 352-FC/CSP | 24 |
|
RFQ |
Part Details for TMS320C6701GJCA120
TMS320C6701GJCA120 CAD Models
TMS320C6701GJCA120 Part Data Attributes
|
TMS320C6701GJCA120
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6701GJCA120
Texas Instruments
C67x floating-point DSP- up to 167MHz, McBSP 352-FCBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-352 | |
Pin Count | 352 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1999-02-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 120.48 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Terminals | 352 | |
Number of Timers | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6701GJCA120
This table gives cross-reference parts and alternative options found for TMS320C6701GJCA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6701GJCA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6701GJC150 | C67x floating-point DSP- up to 167MHz, McBSP 352-FCBGA 0 to 90 | Texas Instruments | TMS320C6701GJCA120 vs TMS320C6701GJC150 |
TMS320C6201BGJC-167 | 32-BIT, 167MHz, OTHER DSP, PBGA352 | Texas Instruments | TMS320C6701GJCA120 vs TMS320C6201BGJC-167 |
V62/04606-01XA | Enhanced product C6201 fixed point DSP 352-FCBGA -40 to 105 | Texas Instruments | TMS320C6701GJCA120 vs V62/04606-01XA |
TMS320C6201GGPA-167 | 32-BIT, 167MHz, OTHER DSP, PBGA352 | Texas Instruments | TMS320C6701GJCA120 vs TMS320C6201GGPA-167 |
TMS320C6201BGJL-167 | 32-BIT, 167MHz, OTHER DSP, PBGA352 | Texas Instruments | TMS320C6701GJCA120 vs TMS320C6201BGJL-167 |
TMSC6701GJC16719V | C67x floating-point DSP- up to 167MHz, McBSP 352-FCBGA 0 to 90 | Texas Instruments | TMS320C6701GJCA120 vs TMSC6701GJC16719V |
SM320C6701GJCA12EP | Enhanced product C6701 floating-point DSP 352-FCBGA -40 to 105 | Texas Instruments | TMS320C6701GJCA120 vs SM320C6701GJCA12EP |
TMS320C6201GGP-167 | 32-BIT, 167MHz, OTHER DSP, PBGA352, PLASTIC, BGA-352 | Texas Instruments | TMS320C6701GJCA120 vs TMS320C6201GGP-167 |
TMS320C6701GJC120 | 32-BIT, 120MHz, OTHER DSP, PBGA352, PLASTIC, BGA-352 | Texas Instruments | TMS320C6701GJCA120 vs TMS320C6701GJC120 |
SM320C6701GJCA16EP | 32-BIT, 166.67MHz, OTHER DSP, PBGA352, 35 X 35 MM, PLASTIC, BGA-352 | Texas Instruments | TMS320C6701GJCA120 vs SM320C6701GJCA16EP |